Microchip Technology EV10R52A PIC32 MK MCA Motor Control DIM

Microchip Technology EV10R52A PIC32 MK MCA Motor Control DIM features a 48-pin TQFP PIC32MK MCA 32-bit microcontroller. The Microchip Technology EV10R52A has built-in op amps and supports on-chip and onboard current feedback using the Motor Control System (MCS) inverter board’s op amps for motor current feedback. It is incompatible with older PIM-based inverter boards like the MCLV-2 (DM330021-2) or MCHV (DM330023-2 or DM330023-3).

Features

  • 120-pin connector supports higher-pin count packages
  • DIM has reduced the socketing insertion force
  • Keyed design ensures correct board orientation
  • Provides support for the PIC32MK MCA Series MCU
  • Supports both on-chip and board-mounted op amps for motor current feedback

Applications

  • Industrial Internet of Things (IIoT)
  • Automotive applications
  • Motor control
  • Industrial control
Publicado: 2024-10-15 | Actualizado: 2024-10-21