Microchip Technology PIC32MM USB Curiosity Development Board

Microchip Technology PIC32MM USB Curiosity Development Board (DM320107) is a demonstration, development, and experimentation platform based on the low-cost, eXtreme Low Power (XLP) PIC32MM GPM Series microcontrollers. The PIC32MM USB Curiosity Development Board features two MikroElektronika mikroBUS expansion interfaces, a USB micro B connector, and two X32 Interfaces that facilitate access to the PIC32 Audio Codec Daughter Card. The PIC32MM USB Board makes an ideal evaluation tool for audio noise cancellation, USB headphone, hi-resolution audio, Bluetooth® audio, and similar applications.

The Microchip Technology PIC32MM USB Curiosity Development Board is pre-programmed with an RGB color mixing application. In the demo, the potentiometer can be used to adjust each color channel intensity, independently, while the push buttons are used to select the channel to be adjusted. Additionally, when connected to a Windows® system-based host computer via USB2, the board enumerates as a custom/vendor class USB device, which can interface with a custom demo application.

Features

  • Features the eXtreme low power PIC32MM0256GPM064 32-bit Microcontroller
    • Low Voltage Sleep Mode with RAM retention <650nA
  • Integrated crystal-less USB capability for increased connectivity
  • 4-Channel Hardware DMA and a CRC Engine designed to offload the CPU and increase efficiency
  • Integrated PICkit™ On-Board (PKOB) circuit that enables programming/debugging capability
  • Functionality expansion support with 2x MikroElektronika mikroBUS™ interfaces for click boards™
  • Two X32 headers for audio I/O applications
  • User interface options
    • MCLR reset button + three general-purpose push buttons
    • Red/Green/Blue (RGB) LED + two general-purpose indicator LEDs
    • Analog potentiometer
  • Headers for access to microcontroller I/O pins
  • Small prototyping area for additional components
  • Full compatibility with MPLAB® Code Configurator, MPLAB® Xpress Cloud-based IDE and MPLAB®X IDE

Videos

Board Layout

Microchip Technology PIC32MM USB Curiosity Development Board
Publicado: 2017-10-02 | Actualizado: 2022-03-24