Molex EdgeLine Connectors
Molex EdgeLine Low-Profile Connectors support up to 25Gbps data rates and are available in multiple orientations and PCB thicknesses from 1.57mm to 3.18mm for use in high-speed transmissions and high-density signal applications. The product line's one-piece solutions are cost-effective as they are only required when a peripheral interface or upgrade card is populated. EdgeLine includes a customizable card-edge interface to enable designers to specify first-mate, last-break designations as well as shorter stubs for high-speed communications. The Molex EdgeLine family delivers a low-cost, flexible, and scalable solution for low-to-mid range telecom, computing, and storage applications.Features
- High-speed differential contact design
- Provides excellent signal integrity
- Multiple PCB thicknesses (1.57mm to 3.18mm)
- Accommodates a variety of PCB thicknesses on complex product designs
- Press-fit, compliant-pin terminal design
- Easy board termination using flat-rock tooling
- Cost-effective stitched terminal
- Accommodates various signal and power requirements
- Common or singulated ground
- Optimizes connector for power and slow-speed, single-ended signals in addition to high-speed differential circuits
- Center key available on certain circuit sizes
- Improves PCB alignment during mating by relaxing board tolerances up to 0.80mm pitch
- Multiple circuit sizes available
- Design flexibility for signal and power assignment
- Low-profile heights
- Enhanced airflow and thermal management
- Keying and locking features available (0.80mm pitch CoEdge Connectors only)
- Secures the connector to the PCB and improves board alignment during mating
- Secondary locking options available (0.80mm pitch CoEdge Connectors only)
- Prevents accidental unmating and prevents PCB from backing out of the connector
Specifications
- 240VAC to 250VAC voltage range
- 1A to 30A current range
- 10mΩ maximum contact resistance
- 300VAC dielectric withstanding voltage
- 10MΩ minimum insulation resistance
Applications
- Telecommunications hardware
- Storage
- Networking equipment
- Computing systems
- PCIe
- SAS
- SATA
- Storage systems
View Results ( 3 ) Page
| N.º de artículo | Régimen de corriente | Régimen de voltaje | Número de posiciones | Estilo de montaje | Serie |
|---|---|---|---|---|---|
| 170673-2278 | 1.5 A | 250 VAC | 278 Position | Press Fit | 170673 |
| 170673-1046 | 1.5 A | 250 VAC | 46 Position | Press Fit | 170673 |
| 170673-2108 | 1.5 A | 250 VAC | 108 Position | Press Fit | 170673 |
Publicado: 2013-11-26
| Actualizado: 2022-03-11