Molex RJ45 PoE+ Enabled Gigabit Magnetic Jacks with LEDs

Molex PoE+ Enabled Gigabit Magnetic Jacks with LEDs support Gigabit Ethernet connectivity in accordance with IEEE802.3ab and deliver up to 30W of power to networked devices. The 85732 series (12-port) and 85735 (8-port) PoE+ Enabled Gigabit Magnetic Jacks with integrated gigabit magnetics are designed for use in high port-count gigabit switches and routers and extend Molex's product offering for multi-port magnetic jacks to meet a wider range of customer applications.

Features

  • Integrated Power over Ethernet Plus magnetics according to most recent IEEE802.3at standard
    • Capable of delivering up to 30W of Power over Ethernet power to networked devices
  • Ganged 12-port (2x6) and 8-port (2x4) RJ45 modules
    • High-density port-count
    • Lower placement costs
  • Compliant with IEEE802.3ab standard
    • Capable of 10/100/1000Mbit transmission
  • Gigabit magnetics compatible with a variety of Gigabit Ethernet transceiver PHYs
    • Proven parametric and EMI solution for leading PHY vendors

Applications

  • Gigabit Ethernet switch and router applications
  • Datacom/ telecommunications
  • Industrial networking
  • Consumer / small office / home office
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción Serie Número de puertos
85732-1008 85732-1008 Hoja de datos Conectores modulares / Conectores Ethernet Modular Conn/Ethernet Conn GIG PoE+ ENBL 85732 12 Port
85735-1006 85735-1006 Hoja de datos Conectores modulares / Conectores Ethernet GIG PoE+ ENABLED PoETEC 2x4 LED 85735 8 Port
Publicado: 2014-06-09 | Actualizado: 2022-03-11