Molex Mini-Fit Plus HCS 4.2mm Pitch Connectors

Molex Mini-Fit Plus HCS (High-Current System) 4.2mm Connectors deliver up to 13A using with extended durability for higher-current, mid-range power applications without increasing design footprints. The Mini-Fit Plus HCS product family consists of crimp terminals, headers, and PCB receptacles. Capable of up to 100 mating cycles in higher current environments, Molex Mini-Fit Plus HCS Connectors are well-suited for desktop, power supply, telecommunications, industrial, medical, marine, and Military Commercial Off-the-Shelf (COTS), and mid-range power applications. The connectors are available in wire-to-wire, wire-to-board and board-to-board configurations, and now as Dual Row Vertical Headers.

4.20mm Pitch Expansion

Molex has expanded the Mini-Fit Plus HCS product family to include 4.2mm Pitch Dual-Row Vertical Headers with enhanced current-handling capabilities for higher-current, mid-range power applications.

Molex has expanded the Mini-Fit Plus HCS product family to include 4.2mm Pitch Crimp Terminals designed to deliver up to 13A (using 16AWG wire) per circuit.

Features

  • Produced from a proprietary, high-current alloy
  • Patented, elongated dimple design 
  • 100 mating cycles with gold plating
  • Available in wire-to-wire, wire-to-board and board-to-board configurations
  • Compatible with existing Molex crimp tooling, and no new tooling is required

Applications

  • Consumer - White Goods
    • Washers and dryers
    • Refrigerators and freezers
    • Copiers and printers
    • Vending and gaming
    • Pinball and slot machines
    • Video poker and pachinko
  • Telecommunications
    • Hubs and routers
    • Power supplies and distribution
    • Servers and backplanes
  •  Medical
    • X-ray machines
  • Commercial Vehicle
    • Electronic control modules
  • Industrial (General)
    • Food and beverage dispensers

Specifications

  • Mechanical
    • 1.54kg (3.40 lb) max. Contact insertion force
    • 3kg (6.61b) min. Contact retention to housing
    • 6kg (13.23b) min. Wire pull-out force
    • Mating Force:
      • Tin (Sn) 11.1N (2.5lbf) max.
      • Gold (Au) 4.4 N (1lbf) max 
    • Normal Force:
      • Tin (Sn) 200g min.
      • Gold (Au) 50g min.
    • Durability:
      • Tin (Sn) 75 cycles
      • Gold (Au) 100 cycles
    • -40°C to +105°C Operating temperature range
  • Electrical
    • 600V Voltage rating
    • 8A max. at 24V Current interruption
  •  Physical
    • High-current copper (Cu) alloy contacts
    • Nylon, UL 94V-0 header housing
    • 16AWG, 18AWG, 20AWG Wire range
    • 3.1mm (.122") max. Insulation range
    • 2.99mm to 3.51mm (.118 to .138") Strip length