Murata Power Solutions MPQ700 700W Quarter-Brick Digital DC-DC Converters

Murata Power Solutions MPQ700 700W Quarter-Brick Digital DC-DC Converters are digitally controlled DC-DC board-mount power converters with a single 50VDC output. The Murata Power Solutions MPQ700 700W converters are isolated, high-efficiency devices with PMBus® digital communication capability (included in all base models). The PMBus capability supports a comprehensive command list, allowing the system/host to configure control and monitor status. Robust hardware fault protection from over-voltage, over-temperature, and overload conditions supports operation over a wide temperature range. This series offers a competitive advantage in base-station radio-frequency power amplifiers (RFPAs) or any information technology (ITE) application requiring high power density, efficiency, and reliable DC-DC power conversion.

Features

  • 36V to 75V (48V nominal) input range
  • 50V at 14A output voltage range
  • 25V to 55V adjustable output voltage range
  • Up to 97.7% efficiency
  • Industry-standard quarter-brick package
  • PMBus interlace (optional)
  • Low output ripple and noise
  • Over-current, over-voltage, and over-temperature protection
  • Remote on/off (negative logic - standard configuration)
  • Planned certifications
    • UL62368-1:2019, CAN/CSA
    • C22.2 No. 62368-1-19, 3rd edition, 2014-12-01
    • IEC62368 1:2018 (3rd edition)
  • Integrated baseplate for thermal performance
  • Basic insulation
  • 2250VDC I/O isolation

Applications

  • Base-station RFPAs
  • ITE applications

Dimensions

Mechanical Drawing - Murata Power Solutions MPQ700 700W Quarter-Brick Digital DC-DC Converters
Publicado: 2025-06-02 | Actualizado: 2025-08-12