NEUTRIK DL XLR Connectors
NEUTRIK DL XLR Connectors feature a universal D-size shell for male and female versions. The metal housing, in nickel or black plating, offers RF protection. The DL series is available in 3-, 4-, 5-, 6-, and 7-pin configurations with silver- or gold-plated contacts. NEUTRIK DL XLR Connectors are UL-recognized components.Features
- Robust "D" metal shell
- Standardized D sized 24mm panel cutout
- Solder cups on 3-7 pole version
View Results ( 85 ) Page
| N.º de artículo | Hoja de datos | Descripción | Número de posiciones | Revestimiento del contacto | Material del contacto | Régimen de corriente |
|---|---|---|---|---|---|---|
| NC7FD-L-B-1 | ![]() |
Conectores XLR 7C FEMALE BLACK GOLD CONTACTS | 7 Position | Gold | ||
| NC5FD-L-BAG-1 | ![]() |
Conectores XLR 5P F RECEPT DL1 SER SODER CUPS NCKL/SIL | 5 Position | Silver | Brass | 7.5 A |
| NC5MD-L-BAG-1 | ![]() |
Conectores XLR 5P M RECEPT DL1 SER BLACK/SILVER | 5 Position | Silver | Brass | 7.5 A |
| NC3FD-LX-HA | ![]() |
Conectores XLR 3P F RECEPT DLX SER CRIMP NICKEL/SILVER | 3 Position | Silver | ||
| NC3FD-L-1 | ![]() |
Conectores XLR 3C FEMALE NICKEL | 3 Position | Silver | Bronze | 16 A |
| NC4MD-LX | ![]() |
Conectores XLR Recpt DLX 4 pin M solder nickel/silver | 4 Position | Silver | Brass | 10 A |
| NC3FD-L-B-1 | ![]() |
Conectores XLR 3C FEMALE BLACK | 3 Position | Gold | Bronze | 16 A |
| NC3FD-L-BAG-1 | ![]() |
Conectores XLR 3C RECEPT BLK/SLVR | 3 Position | Silver | Bronze | 16 A |
| NC3FD-LX | ![]() |
Conectores XLR 3P FEM NICKEL/SILVER DUPLEX GRD CONTACT | 3 Position | Silver | Bronze | 16 A |
| NC3FD-LX-0 | ![]() |
Conectores XLR 3P FEM NICKEL/SILVER DUPLEX GRD LATCHLES | 3 Position | Silver | Bronze | 16 A |
Publicado: 2017-08-07
| Actualizado: 2024-05-07