Abracon ASDTDV, ASETDV, & ASATDV Clock Oscillators
Abracon ASDTDV, ASETDV, and ASATDV Clock Oscillators offer a 15pF output load in hermetically-sealed ceramic packages. These standard oscillators feature low current consumption, standby (power down) function, and output waveform CMOS. The ASDTDV, ASETDV, and ASATDV clock oscillators are ideal for portable and wearable electronics, Internet of Things (IoT), consumer electronics, industrial control and automation, and mobile communication. These oscillators are RoHS/RoHS II compliant and Moisture Sensitivity Level (MSL) 1.Features
- 1.68V to 3.63V continuous Vdd operation range
- Low current consumption
- Standby (power down) function
- Output waveform CMOS
- Hermetically seam-sealed ceramic package
Specifications
- 9.6MHz to 60MHz frequency range
- 15pF output load
Applications
- Portable and wearable electronics
- Internet of Things (IoT)
- Consumer electronics
- Industrial control and automation
- Mobile communication
Typical Current Consumption (Idd) vs. Supply Voltage (Vdd)
View Results ( 42 ) Page
| N.º de artículo | Hoja de datos | Descripción | Frecuencia |
|---|---|---|---|
| ASDTDV-30.000MHZ-XY-T | ![]() |
OSC 30.72 MHZ CMOS SMD | 30 MHz |
| ASDTDV-12.000MHZ-LY-T | ![]() |
OSC 12.0 MHZ CMOS SMD | 12 MHz |
| ASDTDV-16.000MHZ-XY-T | ![]() |
OSC 16.0 MHZ CMOS SMD | 16 MHz |
| ASDTDV-50.000MHZ-LY-T | ![]() |
OSC 50.0 MHZ CMOS SMD | 50 MHz |
| ASETDV-14.7456MHZ-XY-T | ![]() |
OSC Crystal Oscillator 3225 4-SMD 14.7456MHz 10ppm -40 C 105 C CMOS 1.68V 3.63V | 14.7456 MHz |
| ASETDV-29.4912MHZ-XY-T | ![]() |
OSC Crystal Oscillator 3225 4-SMD 29.4912MHz 10ppm -40 C 105 C CMOS 1.68V 3.63V | 29.4912 MHz |
| ASETDV-50.000MHZ-LY-T | ![]() |
OSC 50.0 MHZ CMOS SMD | 50 MHz |
| ASDTDV-12.000MHZ-XY-T | ![]() |
OSC 12.0 MHZ CMOS SMD | 12 MHz |
| ASDTDV-33.333MHZ-LY-T | ![]() |
OSC 33.333 MHZ CMOS SMD | 33.33 MHz |
| ASETDV-10.000MHZ-LY-T | ![]() |
OSC 10.0 MHZ CMOS SMD | 10 MHz |
Publicado: 2023-07-28
| Actualizado: 2023-08-29