Abracon ASZKDV Series Standard Clock Oscillators
Abracon ASZKDV Series Standard Clock Oscillators are low-power SMD crystal oscillators in a 2mm x 1.2mm x 0.7mm ultra-miniature package. These clock oscillators operate at 1.6V to 5.5V continuous supply voltage range and -40°C to 85°C or -40°C to 125°C temperature range. The ASZKDV series crystal oscillators feature CMOS output and output enable/disable function. These oscillators are RoHS/RoHS II compliant and MSL level 1. Typical applications include consumer electronics, Internet of Things (IoT), portable and wearable electronics, Clock reference for Real-Time Clocks (RTCs), and general-purpose clock generators for digital systems.Features
- Crystal technology by Micro Crystal
- Oscillator with internal at 32.768 kHz tuning fork resonator
- 2mm x 1.2mm x 0.7mm ultra-miniature package
- CMOS output
- 1.6V to 5.5V continuous supply voltage range
- Optimized for low current consumption
- -40°C to 85°C or -40°C to 125°C operating temperature range
- Output enable/disable function
- RoHS/RoHS II compliant
- MSL level 1
Applications
- Portable and wearable electronics
- General-purpose clock generator for digital systems
- Clock reference for Real-Time Clocks (RTCs)
- Timekeeping in network servers and computers
- Internet of Things (IoT)
- Consumer electronics
- Industrial control and automation
- Electricity, gas, and water metering
Typical Supply Current (Idd) vs Supply Voltage (Vdd) TOPR = 25°C
Mechanical Drawing
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Voltaje de alimentación - Mín. | Régimen de corriente |
|---|---|---|---|
| ASZKDV-32.768kHz-H-T3 | ![]() |
2.25 V | 2.7 uA |
| ASZKDV-32.768kHz-H-T | ![]() |
2.25 V | 2.7 uA |
| ASZKDV-32.768kHz-L-T | ![]() |
1.6 V | 1.8 uA |
| ASZKDV-32.768kHz-L-T3 | ![]() |
1.6 V | 1.8 uA |
Publicado: 2023-08-09
| Actualizado: 2023-08-30