Amphenol Technical Products International PowerLok® G2 Heavy-Duty Power Connectors

Amphenol Technical Products International (TPI) PowerLok® G2 Heavy-Duty Power Connectors feature RADSOK® contact technology and a 60A to 600A operating current. This one- to three-pole series offers a quick-locking lever with connection position assistance (CPA) and a receptacle shell with integrated high-voltage interlock (HVIL) for high-vibration applications. These 1000V connectors provide IP67-IP6K9K in mated condition and IP2X in an unmated condition. Amphenol Technical Products PowerLok G2 Connectors are available with different color coding and mechanical keying options.

Features

  • RADSOK contact technology
  • Quick-locking lever feature with CPA
  • Metal aluminum lightweight receptacle shell with integrated HVIL suitable for high-vibration use
  • Field-installable plug with hexagonal crimp tools
  • Right-angle and straight-plug versions available
  • Available with different color coding and mechanical keying options
  • EMI cable termination and EMI coil spring on receptacle
  • Current carrying capacity over shielding of 20% of the connector power
  • RoHS and REACH compliant

Specifications

  • 60A to 600A operating current
  • 1000V voltage rating
  • IP67-IP6K9K in mated condition
  • IP2X in unmated condition
  • 1 to 3 poles available
  • 500hrs salt spray with gray zinc-nickel plating

G2 Overview

Chart - Amphenol Technical Products International PowerLok® G2 Heavy-Duty Power Connectors
Publicado: 2020-08-31 | Actualizado: 2024-04-22