Amphenol-Tuchel Isobus Implement Connectors
Amphenol-Tuchel Isobus Implement IBIC Connectors are compatible with ISO 11783-2 standards and include field-installable cable connectors and overmolded cable assemblies. Derived from the AHDP Duramate™ environmentally sealed connector series, the standard protocol establishes the electrical connection of implements to the tractor or other agriculture vehicles in order to transfer power, signals, and CAN-bus communication between the tractor and implement. The ergonomic plug-and-play design is easy to assemble with standard tools and provides a cost-effective quick-connect bayonet locking system manufactured to withstand harsh environments. Amphenol-Tuchel Isobus Implement IBIC Connectors offer IP67 / IP6K9K protection when mated.Features
- Field-installable cable connectors and overmolded cable assemblies
- Rapid and secure assembly
- Compatible with ISO 11783-2
- Ergonomic plug-and-play design easy to assemble with standard tools
- Cost-effective quick-connect bayonet locking system
Applications
- Connections between the tractor and the implement
- Standardized connections, according to ISO 11783-2
- Harsh environments
Specifications
- IP67 / IP6K9K protection in mated condition
- Temperature range
- Cable connectors: -40 to +125°C
- Overmolded cable assemblies: -20 to +85°C
- 24VDC rated voltage
- >100 mating cycles mechanical lifetime
- #8 power contacts for 6/10/16mm2 wire gauge
- Machined and stamped contacts #12 and #16
Publicado: 2018-05-16
| Actualizado: 2022-10-19