Inicio
Productos MÁS RECIENTES
Nuevo por fabricante
Amphenol
Battery Temperature Sensing Products - Amphenol Advanced Sensors
Amphenol Advanced Sensors Battery Temperature Sensing Products
Enlarge
Amphenol Advanced Sensors Battery Temperature Sensing Products encompass an array of sensing products for fully electric and hybrid electric vehicles (EV/HEV) battery temperature sensing (BTS) and industrial portable power applications. These Amphenol temperature solutions, including NTC thermistors, are highly accurate with a high degree of stability.
Featured Products
Detects coolant leakage via a change in resistance value and sends a notification signal.
NTC chip thermistors enclose in a Flat Flexible Circuit (FFC) with a thin-film protective coating.
Termistores inmunes al ruido con revestimiento de epoxy y con una función integrada de desacoplamiento de frecuencia de radio.
Monitors temperature of a fluid that passes through it, features -40ºC to +120ºC temperature range.
Monitors the temp of coolant that is being pumped around a battery to cool the module of EV/PHEVs.
High accuracy, used on a starter generator to provide temperature measurement of the motor coil.
High-performing automotive-grade connectors to optimize efficiency & maximize range of the battery.
Combines an existing field-proven design with high accuracy and long-term stability.
Related Solutions
Features a broad range of industry-proven signal connectors and advanced interconnects for ESS.
Enlarge
Publicado: 2019-10-22
| Actualizado: 2023-03-28