Amphenol All Sensors ELVX Board-Mount Digital Pressure Sensors

Amphenol All Sensors ELVX Board-Mount Digital Pressure Sensors deliver superior accuracy and long-term stability through an innovative leadless, cross-coupled dual-die architecture. Designed for demanding environments, these ELVX sensors maintain exceptional performance across a wide temperature-compensation range. Each ELVX sensor is fully calibrated and digitally compensated, ensuring precise and repeatable output for applications where accuracy is critical. The leadless package enhances reliability and simplifies high-volume OEM integration, making these components ideal for medical devices, Heating/Ventilation/Air Conditioning (HVAC) systems, and instrumentation.

The Amphenol All Sensors ELVX family is recommended as drop-in replacements for Honeywell TruStability™ HSC/SSC footprints, enabling seamless design migration and second-source flexibility with minimal or no PSC changes. Optimized for non-corrosive, non-ionic working fluids such as air and other dry gases, the ELVX pressure sensors combine robust design with ease of integration, delivering best-in-class stability and performance for precision sensing applications.

Features

  • ±0.5inH2O to ±60inH2O
  • Gage or differential pressure
  • Precision ASIC conditioning
  • Digital I2C and SPI options
  • 3.3V and 5V supply voltage options
  • PCB surface mount packages
  • Improved warm-up stability

Applications

  • Medical devices
  • Medical instrumentation
  • Respiratory
  • Portable/hand-held equipment
  • Environmental controls/monitoring
  • HVAC
  • Industrial controls

Specifications

  • 2.7VDC to 5.5VDC supply voltage range
  • 270inH2O or 350inH2O proof pressure options
  • 415inH2O burst pressure
  • 415inH2O common mode pressure
  • ±0.25%FSS accuracy
  • 3ms maximum start-up time
  • 0.46ms typical response time
  • Temperatures
    • Compensated
      • 0°C to +50°C (+32°F to +122°F) standard
      • -20°C to +85°C (-4°F to +185°F) industrial
    • -25°C to +85°C (-13°F to +185°F) operating range
    • +250°C (+482°F) maximum soldering temperature

Circuits

Application Circuit Diagram - Amphenol All Sensors ELVX Board-Mount Digital Pressure Sensors
Publicado: 2025-11-25 | Actualizado: 2026-01-29