Amphenol FCI HVLock® 4.50mm Wire-To-Board Connectors
Amphenol FCI HVLock® 4.50mm Wire-to-Board (W2B) Connectors support a 1200V working voltage with 3A current carrying capacity (all contacts powered) and 22AWG or 20AWG wire gauge. The HVLock series addresses the growing demand for automotive-grade connectors and is ideal for battery management systems (BMS), onboard charging (OBC), and microcontroller units (MCU). This single-row, 4.50mm-pitch connector system offers an active latch function, coding, connector position assurance (CPA), and primary latch reinforcement (PLR). The THT and SMT components are available in 3 to 10 positions with right-angle and horizontal configurations. Other features include a 1.60mm PCB thickness and a working temperature range of -40°C to +105°C for tin and -40°C to +125°C for gold. Amphenol FCI HVLock 4.50mm W2B connectors comply with automotive-grade certifications USCAR-2 T2V2 and LV-214 S2 (in process).
Features
- Modular high voltage connector system
- Addresses growing demand for automotive-grade connectors, especially BMS manufacturing needs
- Single row with active latch, coding, CPA, and PLR
- THT and SMT types
- Right-angle and horizontal configurations
- UL 94V-0 material
- Complies with automotive-grade certifications USCAR-2 T2V2 and LV-214 S2 (in process)
- Halogen free
Applications
- BMS
- OBC
- MCU
Specifications
- 1200V working voltage
- 3A current carrying capacity (all contacts powered)
- 22AWG or 20AWG wire gauge
- >100MΩ insulation resistance
- 4.5mm pitch
- 1.60mm PCB thickness
- 6 to 10 positions (custom for 3 to 5 positions)
- Working temperature range
- Tin: -40°C to +105°C
- Gold: -40°C to +125°C
Application Example
Product Details