Amphenol RFS Technologies OMNI FIT™ High-Performance Connectors
Amphenol RFS Technologies OMNI FIT™ High-Performance Connectors are designed specifically to provide a high-quality connector-cable interface while simplifying and expediting connector attachment. These male and female connectors are designed for use with CELLFLEX® (copper) and CELLFLEX Lite (aluminum) cables. The connectors are thoroughly tested for mechanical and electrical compliance with industry specifications. The lineup includes a cost-effective version and an ultra-high PIM performance variant, both featuring a two-piece design. Amphenol RFS Technologies OMNI FIT High-Performance Connectors comply with RoHS (EU) and CRoHS (China) requirements.Features
- NM-LCF12-D01 and NF-LCF12-D01
- Ultra-high PIM performance for reduced interference
- 2-piece design offers visual inspection of interlocking for improved installation security
- OMNI FIT concept for streamlined order management and reduced stock level
- Watertight sealing in mated and unmated conditions, reducing efforts during installation and improving security during operation
- NiTin plating provides extreme resistance against corrosion even under hardest climatic and environmental circumstances
- Multi-thread (Tristart) design for simplified and accelerated tightening process
- NM-LCF12-C02-6 and NF-LCF12-C02-6
- Cost-effective, 2-piece design for safe and easy installation
- Robust mechanical design
- Low and consistent intermodulation performance
- Maintains mobile network performance
- Reduces number of dropped calls, helping to avoid revenue losses
- Superior electrical performance for consistent and repeatable VSWR, ensures network system performance
- Waterproof to IP68
Specifications
- NM-LCF12-D01
- N male connector for 1/2" coaxial cable (includes DragonSkin)
- OMNI FIT premium straight
- Polymer claw and compression sealing
- NF-LCF12-D01
- N female connector for 1/2" coaxial cable
- OMNI FIT premium straight
- Polymer claw and compression sealing
- NM-LCF12-C02-6
- N male connector for 1/2" coaxial cable
- OMNI FIT standard
- Extended frequency range
- NF-LCF12-C02-6
- N female connector for 1/2" coaxial cable
- OMNI FIT standard
- Extended frequency range
- RoHS (EU) and CRoHS (China) compliant
Datasheets
Publicado: 2025-08-11
| Actualizado: 2025-10-08