PCTEL / Amphenol Antenna Mounts & Accessories

PCTEL/Amphenol Antenna Mounts and Accessories offer a wide range of mounting styles to support various antenna types and installation environments. These include NMO, magnetic, thick-surface, and heavy-duty mounts, as well as tape, mast, pipe, wall, tower, and rooftop mounting options. This makes it easy to deploy the right antenna for virtually any application. The antenna mounts and accessories feature rugged and vibration-resistant designs that offer installation flexibility. Typical applications include transportation, utilities, industrial, heavy-duty, fixed infrastructure, and indoor/outdoor.

Features

  • Reliable mechanical and RF connections for many antenna types
  • Variety of mounts that support the roof, thick surface, and other vehicles or fixed structures
  • Rugged and vibration-resistant designs
  • Installation flexibility

Applications

  • Transportation
  • Utilities
  • Industrial
  • Heavy duty
  • Fixed infrastructure
  • Indoor/Outdoor
View Results ( 7 ) Page
N.º de artículo Hoja de datos Tipo RoHS - Mouser
MLFML195-NC MLFML195-NC Hoja de datos High Frequency Permanent Mount Y
RBGPLI RBGPLI Hoja de datos Magnetic Mount Y
RGPLI RGPLI Hoja de datos Magnetic Mount Y
NMO58AU-NC NMO58AU-NC Hoja de datos NMO Mount E
NMO58UCP NMO58UCP Hoja de datos Permanent NMO Style Mount Y
NMO58UPL NMO58UPL Hoja de datos Permanent NMO Style Mount Y
TGB34 TGB34 Hoja de datos L Barkcet Y
Publicado: 2026-03-11 | Actualizado: 2026-03-24