Amphenol Commercial RJE1Y Modular Cable Assemblies
Amphenol Commercial RJE1Y Modular Cable Assemblies offer Ethernet speeds up to 10GbE in various colors, lengths, and boot styles. The RJ45 plugs have injection-molded kinks to protect the cable and wire. The series features CAT5e, CAT6, and CAT6a ratings with unshielded, single-shielded, and double-shielded options. The double-shielded versions are suited for protection against harsh EMI/RFI conditions. Amphenol Commercial RJE1Y Modular Cable Assemblies include non-booted, bubble boot, and latch boot strain-relief styles. The bubble boot is designed for environments with less need for disconnection. With the latch boot, users can more easily disconnect and fit the assembly in smaller spaces. The RJE1Y series is designed for various consumer, medical, communications, data, and industrial/instrumentation applications.Features
- CAT5e, CAT6, and CAT6a ratings
- Unshielded, single-shielded, and double-shielded options
- 30AWG, 26AWG, and 24AWG wire gauges
- PVC and LSZH jacket materials
- Non-booted, bubble boot, and latch boot strain-relief styles
- Variety of color options for enhanced flexibility
Applications
- Communications
- 5G wireless
- Telephones
- Modems
- Fax machines
- Copiers/printers
- Data
- Storage
- Servers
- Routers
- Switches
- Hubs
- Medical
- Analysis equipment
- Mass spectrometers
- Consumer
- Security systems
- Set-top boxes
- Video game systems
- PCs
- Laptops
- Industrial and instrumentation
- Uninterruptible power supplies (UPS)
- ATMs
- Vending machines
- Point-of-sale (POS) terminals
- Industrial IoT platforms
Specifications
- 20mΩ maximum contact resistance
- 100MΩ minimum insulation resistance
- 30VDC voltage rating
- 300VDC, 60Hz, 1 minute dielectric withstanding voltage
- 750 mating and unmating cycles durability
- -20°C to +60°C operating temperature range
Publicado: 2023-06-28
| Actualizado: 2024-09-18