Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors

Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors feature a 1/6th turn bayonet coupling for a fast and secure mate/unmate. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, the connectors are offered in two housing materials: black plastic and nickel-plated zinc die-cast. The product line includes panel-mounted receptacles, mating plugs, and protective caps in single-mode, multi-mode, and APC types. Pre-terminated jumper cables, including cables suitable for outdoor use and direct burial, in standard lengths from 1 meter to 300 meters, are also included. 

Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors ensure a continuously secure connection and are dustproof and weatherproof, with a silicone ring seal that makes a watertight connection to the panel. The connectors are ideal for communications, security, and surveillance equipment applications, as well as being ODVA-compliant for harsh environment applications such as WiMax, Long Term Evolution (LTE), and Remote Radio Heads using Fiber to the Antenna (FTTA) connectivity.

Features

  • 1/6th turn bayonet coupling
  • Two housing material types
    • Black plastic
    • Nickel-plated zinc diecast
  • Simplex or duplex LC type connectors
  • Panel-mounted mating plugs and protective caps
  • Suitable for outdoor use
  • Withstand harsh environments

Applications

  • Communications
  • Security
  • Surveillance equipment
View Results ( 11 ) Page
N.º de artículo Hoja de datos Tipo de puerto Color Material del cuerpo
17-300060 17-300060 Hoja de datos Simplex Blue Zinc Die Cast
17-300010 17-300010 Hoja de datos Duplex Black Plastic
17-300070 17-300070 Hoja de datos Duplex Beige Zinc Die Cast
17-300050 17-300050 Hoja de datos Duplex Black Plastic
17-300080 17-300080 Hoja de datos Simplex Blue Die Cast
17-300030 17-300030 Hoja de datos Duplex Black Plastic
17-300090 17-300090 Hoja de datos Duplex Beige Die Cast
17-300110 17-300110 Hoja de datos Duplex Blue Polyester
17-300670 17-300670 Hoja de datos Duplex Nickel Die Cast
17-300680 17-300680 Hoja de datos Duplex Nickel Die Cast
Publicado: 2012-02-13 | Actualizado: 2023-12-15