Amphenol FCI High Power Card-Edge Connectors

Amphenol FCI High Power Card Edge (HPCE™) Connector is the next generation power card edge connector that satisfies the demands of applications requiring high linear current density and low power loss. The HPCE connector offers a low profile height (2.8mm for straddle mount; 7.5mm for right angle) and is based on Amphenol FCI's cost effective and highly reliable stamped-and-formed power contact technology. The Amphenol FCI HPCE connector is available with a single molded housing that integrates power and signal contacts for power distribution and control. The HPCE connector is modularly tooled enabling it to be to be highly configurable for custom power designs in terms of the number and placement of power and signal contacts. Ideal for pluggable AC and DC power supplies or board-to-board connections for power distribution.

Features

  • Current rating to 9A/power contact beam 
  • Low profile height (2.8mm for straddle mount; 7.5mm for right angle) maximizes airflow for effective system cooling
  • One-piece assembly enables cost-effective power delivery for 1U and 2U power supplies or power distribution applications
  • Highly vented housing design maximizes heat dissipation
  • Vertical, right angle and straddle mount options are available 
  • Number and placement of power and signal contacts are highly configurable for custom power needs
  • Polarized housing option ensures proper mating board orientation
  • Plastic housing features and mounting ear options available for polarization
  • Touch-proof safety features are UL/IEC 60950 compliant
  • Solder or press-fit tails available on the vertical option for termination flexibility
  • Compatible with lead-free processing temperatures

Applications

  • AC/DC pluggable power supplies in data, telecom and datacom/networking equipment
  • Industrial PCs
  • Industrial controls and instrumentation
  • Medical
View Results ( 10 ) Page
N.º de artículo Hoja de datos Descripción
10088418-002LF 10088418-002LF Hoja de datos Conectores de borde de tarjeta estándar 56P+12S VERT RECEPT
10124393-001LF 10124393-001LF Hoja de datos Conectores de borde de tarjeta estándar HPCE, BTB VERT RCPT 40P24S
10096926-004LF 10096926-004LF Hoja de datos Conectores de borde de tarjeta estándar 56P+12S RA RECEPT W/HOLD DOWNS
10119040-11000LF 10119040-11000LF Hoja de datos Conectores de borde de tarjeta estándar HPCE, BTB R/A HDR W/ GUIDE 36P24S
10124392-001LF 10124392-001LF Hoja de datos Conectores de borde de tarjeta estándar HPCE, BTB R/A HDR W/ GUIDE 40P24S
10125023-320032ALF 10125023-320032ALF Hoja de datos Conectores de borde de tarjeta estándar HPCE, BTB VERT RCPT 32P32S
10125023-320424ALF 10125023-320424ALF Hoja de datos Conectores de borde de tarjeta estándar HPCE, BTB VERT RCPT 36P24S
10126444-001LF 10126444-001LF Hoja de datos Conectores de borde de tarjeta estándar HPCE, MEZZANINE 16P
10128302-002LF 10128302-002LF Hoja de datos Conectores de borde de tarjeta estándar HPCE, BTB R/A HDR W/ GUIDE 24S
10128553-001LF 10128553-001LF Hoja de datos Conectores de borde de tarjeta estándar HPCE, BTB R/A HDR W/ GUIDE 32P32S
Publicado: 2011-03-16 | Actualizado: 2022-03-11