Analog Devices Inc. ADM3260 Hot Swappable Digital & Power Isolator

Analog Devices Inc. ADM3260 features hot swappable digital and power isolators with two non-latching, bidirectional communication channels. Based on the iCoupler® and isoPower® chip scale transformer technology, ADM3260 supports a complete isolated I²C interface and an integrated isolated DC-to-DC converter that supports up to 150mW of isolated power conversion.

The bidirectional I²C channels eliminate the need for splitting I²C signals into separate transmit and receive signals for use with standalone optocouplers. ADM3260's transceivers can be integrated with semiconductor circuitry. This enables a complete isolated I²C interface and allows the power converter to be implemented in a small form factor. The ADM3260 is available in 20-lead SSOP package and has an operating temperature range of -40°C to+105°C.

Features

  • isoPower integrated, isolated DC-to-DC converter
    • Regulated 3.15 V to 5.25V output
    • Up to 150mW output power
    • >25kV/μs High common-mode transient immunity
  • iCoupler integrated I2C digital isolator
    • Bidirectional I2C communication
    • 3.0V to 5.5V supply/logic levels
    • Open-drain interfaces
    • Suitable for hot swap applications
    • 30mA current sink capability
    • 1000kHz maximum frequency
  • 20-lead SSOP package with 5.3mm creepage
  • 105°C High temperature operation

Applications

  • Isolated I2C, SMBus, and PMBus interfaces
  • Multilevel I2C interfaces
  • Central office switching
  • Disk arrays
  • Telecommunication and data communication equipment
    • 48V distributed power systems
    • 48V power supply modules
  • Networking

Block Diagram

Block Diagram - Analog Devices Inc. ADM3260 Hot Swappable Digital & Power Isolator
Publicado: 2014-06-23 | Actualizado: 2022-03-11