Analog Devices Inc. ADP7112CB-EVALZ Evaluation Board
Analog Devices ADP7112CB-EVALZ Evaluation Board helps designers evaluate the features of the AADP7112 low noise, CMOS low LDO linear regulators. Using the ADP7112CB-EVALZ, simple device measurements, such as line and load regulation, dropout voltage, and ground current, can be demonstrated with just a single voltage source, load resistors, and a voltmeter or an ammeter. The ADP7112CB-EVALZ offers an input voltage range, 0mA to 200mA output current range, −40°C to +125°C operating temperature range, and an adjustable output voltage via two external resistors from any fixed output voltage option.Features
- 2.7V to 20V input voltage range
- 0mA to 200mA output current range
- ±0.8% output voltage initial accuracy
- −40°C to +125°C operating temperature range
- Adjustable output voltage via two external resistors from any fixed output voltage option
Publicado: 2015-07-30
| Actualizado: 2022-03-11