Analog Devices Inc. ADuM541x/ADuM641x Isolators
Analog Devices ADuM541x/ADuM641x Isolators are 2.5/3.75kVrms quad-channel digital isolators with integrated isoPower® DC-to-DC converters. Developed using iCoupler® technology, the DC-to-DC converters offer adjustable isolated power from 3.15-5.25V. The isolators have a 100kV/μs common-mode transient immunity, 7ns delay, and 150Mbps data rate for robust, high-speed data transfer in noisy and harsh environments.The ADuM541x/ADuM641x isolators eliminate the user's need for a separate, isolated DC-to-DC converter when designing low-power, isolated applications. The devices' iCoupler chip scale transformer technology supports isolated logic signals and the DC-to-DC converters' magnetic components. Available in a compact, 24-lead SSOP package, the ADuM541x/ADuM641x Isolators help users design a small-form factor, total isolation solution.
Features
- isoPower integrated, isolated DC-to-DC converter
- Up to 150mW output power
- Quad DC to 150Mbps signal isolation channels
- 24-lead SSOP package with 5.3mm minimum creepage
- High temperature operation: 105°C
- High common-mode transient immunity: 100kV/μs
- Safety and regulatory approvals
- UL recognition (pending)
- 2500Vrms for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A (pending)
- VDE certificate of conformity (pending)
- DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- VIORM = 565V peak
Applications
- RS-232 transceivers
- Power supply startup bias and gate drives
- Isolated sensor interfaces
- Industrial PLCs
Additional Resources
Design an Isolated pH Monitor with Temperature Compensation
Every industry handling liquids needs a measurement system for pH. It is important for wastewater systems and wastewater plants, but did you know that the water from a brewery needs to have a particular pH value before it reaches the sewage water system?
This article discusses the addition of high precision isolation to pH monitoring, essential when it is located far from the system, monitoring differing ground levels, or protecting a system from high voltage when an error occurs.
Design a complete, fully isolated, and highly flexible, 4-channel analog input system for PLCs
Suitable for programmable logic controllers (PLCs) and distributed control system (DCS) applications in the harshest industrial environments this circuit from the lab delivers multiple voltage inputs with open wire detection and HART-compatible, 4mA to 20mA current inputs and all channels protected from transient overvoltage or overcurrent events.
Block Diagrams
| N.º de artículo | Hoja de datos | Serie | Descripción |
|---|---|---|---|
| ADUM5412BRSZ | ![]() |
ADUM5412 | Aisladores digitales 4-Ch Isolator w/Int DC/DC Conv 2.5kV,2:2 |
| ADUM5412BRSZ-RL7 | ![]() |
ADUM5412 | Aisladores digitales 4-Ch Isolator w/Int DC/DC Conv 2.5kV,2:2 |
| ADUM6410BRSZ-RL7 | ![]() |
ADUM6410 | Aisladores digitales 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,4:0 |
| ADUM6412BRSZ | ![]() |
ADUM6412 | Aisladores digitales 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,2:2 |
| ADUM5410BRSZ-RL7 | ![]() |
ADUM5410 | Aisladores digitales 4-Ch Isolator w/Int DC/DC Conv 2.5kV,4:0 |
| ADUM6410BRSZ | ![]() |
ADUM6410 | Aisladores digitales 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,4:0 |
| ADUM5411BRSZ | ![]() |
ADUM5411 | Aisladores digitales 4-Ch Isolator w/Int DC/DC Conv 2.5kV,3:1 |
| ADUM5411BRSZ-RL7 | ![]() |
ADUM5411 | Aisladores digitales 4-Ch Isolator w/Int DC/DC Conv 2.5kV,3:1 |
| ADUM6411BRSZ | ![]() |
ADUM6411 | Aisladores digitales 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,3:1 |
| ADUM5410BRSZ | ![]() |
ADUM5410 | Aisladores digitales 4-Ch Isolator w/Int DC/DC Conv 2.5kV,4:0 |