Analog Devices / Maxim Integrated MAX11202 & MAX11212 Serial Output ADCs
Analog Devices MAX11202 and MAX11212 Serial Output ADCs feature high resolution per unit power. This ultra-low-power (<300µA max active current), high-resolution, serial output ADC is optimized for applications that require high dynamic range with low power such as sensors on a 4mA to 20mA industrial control loop. The MAX11202 and MAX11212 provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 80dB rejection of 50Hz or 60Hz line noise. The ADI MAX11202 and MAX11212 Serial Output ADCs provide a simple 2-wire serial interface in the space-saving, 10-pin µMAX package and operate over the -40°C to +85°C temperature range.Features
- MAX11202
- 24-Bit full-scale resolution
- 20.5-Bit noise-free resolution at 13.75sps
- 19-Bit noise-free resolution at 120sps
- 720nVRMS noise (MAX11202B)
- 3ppm INL
- No missing codes
- Ultra-low power dissipation
- Operating mode current drain <300µA (max)
- Sleep mode current drain <0.1µA
- 2.7V to 3.6V Analog supply voltage range
- 1.7V to 3.6V Digital and I/O supply voltage range
- Fully differential signal inputs
- Fully differential reference inputs
- Internal system clock
- 2.4576MHz (MAX11202A)
-
- 2.2528MHz (MAX11202B)
- External clock
- Serial 2-wire interface (clock input and data output)
- On-demand offset and gain self-calibration
- -40°C to +85°C Operating temperature range
- ±2kV ESD Protection
- Lead(Pb)-free and RoHS-compliant µMAX package
- MAX11212
- 18-Bit full-scale resolution
- 720nVRMS Noise (MAX11212B)
- 3ppm INL
- No missing codes
- Ultra-low power dissipation
- Operating mode current drain < 300µA (max)
- Sleep mode current drain < 0.1µA
- 2.7V to 3.6V Analog supply voltage range
- 1.7V to 3.6V Digital and I/O supply voltage range
- Fully differential signal inputs
- Fully differential reference inputs
- Internal system clock
- 2.4576MHz (MAX11212A)
- 2.2528MHz (MAX11212B)
- External clock
- Serial 2-wire interface (clock input and data output)
- On-demand offset and gain self-calibration
- -40°C to +85°C Operating temperature range
- ±2kV ESD Protection
- Lead(Pb)-free and RoHS-compliant µMAX package
Applications
- Battery applications
- Portable instrumentation
- Sensor measurement (temperature and pressure)
- Weigh scales
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Serie | Resolución | Tipo de interfaz | Tipo de entrada |
|---|---|---|---|---|---|
| MAX11202AEUB+ | ![]() |
MAX11202A | 24 bit | I2C, SPI | Differential/Single-Ended |
| MAX11202BEUB+ | ![]() |
MAX11202B | 24 bit | I2C, SPI | Differential/Single-Ended |
| MAX11212AEUB+ | ![]() |
MAX11212A | 18 bit | I2C, SPI | Differential/Single-Ended |
Publicado: 2013-11-12
| Actualizado: 2023-04-13