Analog Devices / Maxim Integrated MAX33040E/MAX33041E CAN Transceivers
Analog Devices MAX33040E/MAX33041E CAN Transceivers have extended ±40V fault protection on CANH and CANL. The transceivers are used for equipment where overvoltage protection is required. The devices incorporate high ±40kV ESD HBM and an input common-mode range (CMR) of ±25V on CANH and CANL. This exceeds the ISO 11898-2 CAN standard of -2V to +7V. The parts are ideal for applications where there is moderate electrical noise that can influence the ground levels between two nodes or systems. These Analog Devices parts feature a shutdown pin and a multifunction standby pin.Features
- Integrated Protection Increases Robustness
- Increased Protection on CANH and CANL
- ±40V Fault Tolerant
- ±40kV ESD Human Body Model (HBM) Protection
- ±25V Extended Common-Mode Input Range (CMR)
- Short-Circuit Protection
- Transmitter Dominant Timeout Prevents Lockup
- Thermal Shutdown
- Increased Protection on CANH and CANL
- Family Provides Flexible Design Options
- Slow Slew Rate to Minimize EMI
- Low-Current Standby Mode
- Small Package Options to Save PCB Area
- 8-Bump WLP
- 8-Pin SOT23
- 8-Pin SOIC
- High-Speed Operation of up to 5Mbps
- Operating Temperature Range of -40°C to +125°C
Applications
- Industrial Equipment
- Instrumentation
- Motor Control
- Building Automation
- Industrial Drone
- Service and Educational Robot
Block Diagram
Publicado: 2021-10-12
| Actualizado: 2023-04-17