Antenova Antennas for LTE Applications
Antenova Antennas for LTE Applications feature Mitis, Moseni, and Zhengi series antennas intended for use with 3G and 4G LTE applications. Mitis and Moseni flexible antennas are ideal for all 4G/LTE bands: LTE 700, GSM 850, GSM 900, DCS 1800, PCS 1900, WCDMA 2100, LTE B7, and LTE B40. Zhengi antennas cover all 3G bands, along with additional LTE bands (B7, B30, B38, B40, and B41). Antenova Antennas for LTE Applications are available in three cable lengths, offering easy integration into designs.Mitis Antennas
Antenova Mitis Antennas are ideal for use with 4G LTE applications, including smart meters, network devices, and femtocell / picocell base stations. These antennas are also ideal for remote monitoring, point-of-sale (POS) terminals, M2M, and IoT applications.
Moseni Antennas
Antenova Moseni Antennas are intended for 4G LTE bands LTE 700, GSM 850, GSM 900 DCS 1800, PCS 1900, WCDMA 2100, LTE B7, and LTE B40. These flexible, plug-and-play antennas are suitable for smart meters, network devices, femtocell / picocell base stations, telematics, remote monitoring, POS terminals, M2M, and IoT applications.
Zhengi Antennas
Antenova Zhengi Antennas are designed for use with all 3G, 4G, and LTE applications. The flexible antennas cover all of the 3G bands, along with LTE bands B7, B30, B38, B40, and B41. These plug-and-play antennas are ideal for smart meters, femtocell / picocell base stations, and telematics. Zhengi antennas are also suitable for remote monitoring, POS terminals, and M2M/IoT applications.
| N.º de artículo | Hoja de datos | Descripción | Tipo | Cantidad de bandas |
|---|---|---|---|---|
| SRFL026-200 | ![]() |
Antenas 200mm cable + Ipex MIMO 4G LTE | Passive Antenna | 5 Band |
| SRFL029-200 | ![]() |
Antenas 200mm cable + Ipex MIMO 4G LTE | Passive Antenna | 5 Band |
| SRFC015-200 | ![]() |
Antenas 200mm cable + Ipex MIMO 4G LTE | Passive Antenna | 6 Band |
| SRFL029-150 | ![]() |
Antenas 150mm cable + Ipex MIMO 4G LTE | Passive Antenna | 5 Band |
| SRFL026-150 | ![]() |
Antenas 150mm cable + Ipex MIMO 4G LTE | Passive Antenna | 5 Band |
| SRFC015-100 | ![]() |
Antenas 100mm cable + Ipex MIMO 4G LTE | Passive Antenna | 6 Band |
| SRFL026-100 | ![]() |
Antenas 100mm cable + Ipex MIMO 4G LTE | Passive Antenna | 5 Band |
| SRFL029-100 | ![]() |
Antenas 100mm cable + Ipex MIMO 4G LTE | Passive Antenna | 5 Band |
| SRFC015-150 | ![]() |
Antenas 150mm cable + Ipex MIMO 4G LTE | Passive Antenna | 6 Band |