Antenova SR4L099 Reference Board

Antenova SR4L099 Reference Board is used to evaluate the SR4L099 antenna and includes an SMA female connector. To maximize the SR4L099 antenna's performance, the following is recommended: minimum 4-layer PCB, route signals and power internally where possible, flood all layers with ground, and knit ground on all layers together with plenty of vias. The antenna requires an ideal clearance of 5 spatial directions, and the Antenova SR4L099 Reference Board can be utilized for antenna placement.

Features

  • Designed for SR4L099 antenna
  • SMA female connector
  • Used to advise on antenna placement
  • 100mm x 40mm dimensions

Antenna Placement

Infographic - Antenova SR4L099 Reference Board

Dimensions

Infographic - Antenova SR4L099 Reference Board
Publicado: 2025-01-10 | Actualizado: 2025-01-23