Inicio
Productos MÁS RECIENTES
Nuevo por fabricante
Apex Microtechnology
Power Operational (Linear) Amplifiers - Apex Microtechnology
Apex Microtechnology Power Operational (Linear) Amplifiers
Enlarge
Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These Apex Microtechnology amplifiers are offered in various high-reliability form factors with voltage rails from 5V to 2500V. These feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. These features provide a compact, proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.
Featured Products
A low-cost solution for driving continuous output currents & pulse currents into capacitive loads.
Optimized for applications where high speed and short-term power dissipation are a must.
Dual-power op-amps featuring 2.5A x 2 of continuous output current on 5V to 40V single supplies.
Feature a 2A continuous current, and a 5A peak current with 80V of power.
5A, 100V amplifiers with a 4MHz gain bandwidth.
10A, 90V power operational amplifiers with low thermal resistance (1.4°C/W).
Designed to drive resistive, inductive & capacitive loads, 4 available grades, including military.
Feature a very high 1000V/µs slew rate targeted for high voltage applications.
Ultra-high 2500V op-amps designed for output currents to target high voltage applications.
Cuentan con un núcleo de amplificadores monolíticos diseñado para aplicaciones de potencia de alta densidad.
Feature a monolithic amplifier core designed for high-density power applications.
Provides next-generation performance based on the PA34X product family.
Designed to drive various loads from DC through the video frequency range.
Extends the performance limits of power amplifiers in slew rate and power bandwidth.
Provide a cost-effective solution in industrial applications.
High-voltage, precision drive electronics for capacitive piezo-actuator loads.
Development Tools
For use with PA90, PA91, and PA98 operational amplifiers.
High Current Selector Matrix
High Voltage Selector Matrix
Enlarge
Publicado: 2020-09-23
| Actualizado: 2026-06-19