Arduino D1608x Pro Opta® Digital Expansions
Arduino D1608x Pro Opta® Digital Expansions enhances Arduino Opta’s real-time control, monitoring, and predictive maintenance applications. Snap-on an Opta Digital Expansion and multiply system capabilities with the addition of 16x programmable inputs for connecting digital sensors and eight more relays to operate machines. Arduino D1608x manages the I/Os from the Opta base unit seamlessly, taking advantage of the open and widely known Arduino ecosystem or PLC IDE IEC 61131-3 programming environment.Features
- Input flexibility with 16x inputs for applications per each expansion added, programmable as digital 0VDC to 24VDC or analog 0V to 10V
- Powerful outputs - choose between 8x EMR offering 250VAC for 6A each or 8x SSR offering 24VDC for 2A
- Up to 5x snap-on modules managed to multiply and mix I/O sets with seamless detection, snap it right next to an Opta Base module, and use the I/Os as native Opta resources
- Extend hardware capabilities while keeping programming comfort by using the Arduino IDE with its wide range of ready-to-use sketches, tutorials, and libraries
- Put I/Os easily to work with PLC IDE for IEC 61131-3 PLC languages, taking advantage of its low code approach and pre-mapped resources
- IP20 protection
- Extend Opta’s benefits of real-time remote monitoring via intuitive Arduino Cloud dashboards and secure communication to a wider set of connected devices
- Reliable by design, thanks to industrial certifications and Finder’s expertise in switching technology
- Easy DIN rail installation
- Options
- Pro Opta Ext D1608E - 16x digital programmable voltage inputs, 8x electromechanical relays 250VAC, 6A
- Pro Opta Ext D1608S - 16x digital programmable voltage inputs, 8x solid state relays 24VDC, 2A
- -20°C to +50°C operating temperature range
Applications
- D1608E
- Boost production automation through secure industry 4.0 control system
- Manufacturing plants
- Machinery operations
- Industrial automation
- Utilities
- Logistic hubs
- Smart massive management of electrical loads
- Airports
- Shopping malls
- Exhibitions
- Underground city parking
- Facility management professionals
- Smart city infrastructure providers
- Corporations
- Boost production automation through secure industry 4.0 control system
- D1608S
- Smart, fast, and reliable actuation of electrical loads
- Manufacturing plants
- Machinery operations
- Industrial automation
- Utilities
- Logistic hubs
- Industrial conditioning/chilling
- Improve environmental comfort and life quality in home and industrial buildings
- HVAC systems
- Industrial conditioning/chilling
- Home automation
- Smart buildings
- Smart, fast, and reliable actuation of electrical loads
Videos
D1608E Technical Specs
D1608S Technical Specs
Publicado: 2024-03-13
| Actualizado: 2024-07-31