Bel Fuse 0ZCM Surface Mount PTC Fuses
Bel Fuse 0ZCM Surface Mount PTC Fuses offer a 10mA to 200mA hold current range, a 9V to 60V rating, and a -40°C to +85°C temperature range. The 0ZCM series provides superior circuit protection, a traditional SMD chip package, and is AEC-Q200 compliant. Bel Fuse 0ZCM Surface Mount PTC Fuses are ideal for high-density boards and automotive applications.Features
- AEC-Q200 compliant
- UL Recognized (E305051) – cURus
- TUV Certified (R50102117)
- 10mA to 200mA current range
- 9V to 60V range
- -40°C to +85°C operating temperature range
Mechanical Dimensions and Marking
Publicado: 2019-07-05
| Actualizado: 2023-03-17