BIVAR RLP Multi Station Right Angle Light Pipe
Bivar RLP Multi Station Right Angle Light Pipe is available with 1 - 4 stations and multiple elevations and protrusions in a standard stock item. Jacket minimizes color bleeding, improves rigidity and transmission of light. Direct-mount PCB assembly features positive locking snap.The Bivar RLP Series Multi Station Right Angle Light Pipe works well with PLCC2 and PLCC4 surface mount packages and is ideal in high vibration environments.
Features
- Right Angle
- 1, 2, 3, and 4 Stations
- Multiple Elevations and Protrusions
- Designed for standard 0.062" FR4 Circuit Boards
- Positive Locking Snap Feature
- Light Pipe Jacket
- Uniform Diffused Light Output
- RoHS Compliant
Applications
- Computers
- Power supplies
- Data storage
- Industrial machinery
- Test and measurement equipment
View Results ( 36 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| RLP2-400-650 | ![]() |
Bombillas tubo de LED SMD Double RA 2.8mm 17mm Protrusion |
| RLP4-400-500 | ![]() |
Bombillas tubo de LED SMD Quad RA 2.8mm 14mm Protrusion |
| RLP1-200-500 | ![]() |
Bombillas tubo de LED SMD Single RA 2.8mm 14mm Protrusion |
| RLP2-200-500 | ![]() |
Bombillas tubo de LED SMD Double RA 2.8mm 14mm Protrusion |
| RLP3-200-500 | ![]() |
Bombillas tubo de LED SMD Triple RA 2.8mm 14mm Protrusion |
| RLP1-200-650 | ![]() |
Bombillas tubo de LED SMD Single RA 2.8mm 17mm Protrusion |
| RLP1-400-650 | ![]() |
Bombillas tubo de LED SMD Single RA 2.8mm 17mm Protrusion |
| RLP1-400-800 | ![]() |
Bombillas tubo de LED SMD Single RA 2.8mm 20mm Protrusion |
| RLP1-600-500 | ![]() |
Bombillas tubo de LED SMD Single RA 2.8mm 14mm Protrusion |
| RLP1-600-650 | ![]() |
Bombillas tubo de LED SMD Single RA 2.8mm 17mm Protrusion |
Publicado: 2011-03-18
| Actualizado: 2022-03-11