Broadcom ACHL-7348xU Current Sensors

Broadcom ACHL-7348xU Current Sensors are fully integrated Hall-effect-based linear current sensors designed for accurate AC and DC current measurement in industrial applications. These sensors feature an isolated sensing architecture with a low-offset Hall IC and a copper conduction path that delivers precise and proportional voltage output. The ACHL-7348xU sensors support a current sensing range of up to ±80A peak and offer a typical total output error of ±1% for reliable performance. These sensors offer an internal conductor resistance of 0.7mΩ, minimizing power loss and making them suitable for high-efficiency systems. The ACHL-7348xU ICs operate from a single 5V supply and offer a typical bandwidth of 600kHz and fast overcurrent fault feedback response. These current sensors are housed in a compact SSO-12 package and comply with international isolation and safety standards. Typical applications include motor drives, industrial robots, photovoltaic inverters, and rail or phase current sensing systems.

Features

  • -40°C to +125°C wide operating temperature range
  • 0.7mΩ (typical) internal conductor resistance
  • Output voltage proportional to AC or DC currents
  • ±80APEAK current sensing range
  • Ratiometric output from supply voltage
  • 5V single supply operation
  • 600kHz (typical) bandwidth
  • 0.8μs (typical) overcurrent fault feedback
  • ±1% (typical) total output error
  • >25kV/μs common mode transient immunity
  • Small footprint and low-profile SSO-12 package
  • IEC/EN62368-1, UL/cUL1577 worldwide safety approval
  • 4.24kVrms, 1-minute isolation voltage

Applications

  • Current sensing in AC and servo motor drives
  • Current sensing for industrial robots
  • Low-power inverter current sensing
  • Motor phase and rail current sensing
  • Output phase current sensing in photovoltaic inverters

Functional Diagram

Block Diagram - Broadcom ACHL-7348xU Current Sensors
Publicado: 2026-11-09 | Actualizado: 2026-11-16