Chip Quik CQ4LF-xS No-Clean Liquid Flux

Chip Quik CQ4LF-xS No-Clean Liquid Flux features non-flammable and excellent wetting. These liquid flux leave no residue behind and are water-based. The CQ4LF-xS no-clean liquid flux are VOC, halide, and rosin-free and can be used for both lead and lead-free applications. These liquid flux are easily cleaned with Isopropyl Alcohol (IPA). The CQ4LF-xS no-clean liquid flux operate from 20°C to 25°C temperature range. These liquid flux are ideal for all rework, solder, and de-solder applications.

Features

  • Non-flammable liquid flux
  • No-clean
  • Water-based
  • Leaves no residues
  • Excellent wetting
  • VOC, halide, and rosin free
  • Easily cleaned with IsoPropyl Alcohol (IPA)
  • Leaded and lead-free applications
  • RoHS 3 and REACH compliant

Applications

  • Rework
  • Solder
  • De-solder
Publicado: 2024-04-25 | Actualizado: 2024-05-13