Johnson / Cinch Connectivity Solutions MMCX Connectors

Johnson / Cinch Connectivity Solutions MMCX Connectors feature high mating cycles for rugged, high-density connectivity. The 50Ω connectors are available in PCB, cable, and end launch mounting styles. Options include straight, right angle, or bulkhead body styles and crimp or solder termination styles. Johnson / Cinch MMCX connectors provide high-quality data transmission for audio and video applications. 

Features

  • 50Ω impedance
  • Gold contact plating
  • Crimp and solder termination styles
  • Right angle, straight, and bulkhead body styles

Applications

  • Telecom
  • MRI equipment
  • Wireless
  • GPS
  • Antennas
  • Radios
  • Radio boards
  • Instrumentation
Publicado: 2016-10-05 | Actualizado: 2022-10-25