C&K Switches KSC-TE Tireless Endurance Tactile Switches

C&K Switches KSC-TE Tireless Endurance Tactile Switches offer 10 million life cycles, achieved through a combination design featuring a soft dome actuator and a revised internal structure. The surface-mount switch has J leads and a 6.2mm x 6.3mm square form factor with a 3.5mm height. This compact size offers design flexibility and reduces PCB size, while the IP67 design protects against dust and water ingress. The C&K Switches KSC-TE Tactile Switches are ideal for industrial, consumer, medical, and automotive applications such as elevator and drone controls, game controllers, medical devices, keyless entries, and infotainment.

Features

  • Long reliability with 10 million life cycles (at 24V, 0.3mA)
  • SMT version with J leads
  • Combination design features a soft actuator with a revised internal structure
  • Soft silicon actuator offers easier tolerance management
  • 1.6N actuation force
  • 0.3mm travel
  • 6.2mm x 6.3mm square form factor with 3.5mm height
  • Compact size offers design flexibility and reduces PCB size
  • IP67 to protect against dust and water ingress
  • Silver contact plating

Applications

  • Industrial - elevator controls
  • Consumer
    • Game controllers
    • Drone controls
  • Medical devices
  • Automotive
    • Keyless entries
    • Infotainment

Videos

Mechanical Drawing

Mechanical Drawing - C&K Switches KSC-TE Tireless Endurance Tactile Switches
Publicado: 2020-03-04 | Actualizado: 2024-04-02