Coilcraft RFID Transponder Coils
Coilcraft RFID Transponder Coils offer up to 5% tolerance and are designed for RFID applications at 125kHz. The 4308RV series features a low profile design and an extended length that allows longer read ranges. The 4312RV and 5315TC components are designed to withstand harsh mechanical shock, making them ideal for tire pressure monitoring systems. 4513TC coils offer better sensitivity, greater read distance, and higher SRF than other coils its size. ZXC Z-axis coils are 10mm x 2mm and can be used with any other RFID coils for complete three-dimensional solutions. The 4513TC, 4312RV, and 5315TC series are AEC-Q200 compliant.Specifications
- 4308RV
- Available in 2% and 5% tolerances
- 0.37mH to 9.00mH inductance range
- 20 to 30 minimum Q
- 22" to 42" read distance
- 9.82mV/µT to 84.64mV/µT sensitivity range
- 180pF to 4380pF matching capacitor
- 6.5Ω to 125Ω maximum DCR
- 725kHz to 6600kHz typical SRF
- -40°C to +125°C ambient temperature range
- 11.43mm x 3.15mm x 2.74mm in dimension
- Moisture Sensitivity Level (MSL) 1
- RoHS and REACH compliant
- 4312RV
- 0.40mH to 9.00mH inductance range
- 21 to 32 minimum Q range
- 19.65" to 35.80" read distance
- 9.14mV/µT to 78.10mV/µT sensitivity range
- 180pF to 4050pF matching capacitor
- 11.5Ω to 150Ω maximum DCR
- 1200kHz to 6340kHz typical SRF range
- -40°C to +125°C ambient temperature range
- 11.38mm x 3.45mm x 2.34mm in dimension
- AEC-Q200 qualified
- For harsh environments
- Moisture Sensitivity Level (MSL) 1
- RoHS and REACH compliant
- 4513TC
- 0.40mH to 7.20mH inductance range
- 29 to 51 minimum Q range
- 23.90" to 44.10" read distance
- 11.76mV/µT to 76.97mV/µT sensitivity range
- 225pF to 4050pF matching capacitor
- 9.66Ω to 91.0Ω maximum DCR
- 1400kHz to 5890kHz typical SRF range
- -40°C to +125°C ambient temperature range
- 11.70mm x 3.50mm x 2.60mm in dimension
- AEC-Q200 qualified
- Moisture Sensitivity Level (MSL) 1
- RoHS and REACH compliant
- 5315TC
- 0.37mH to 7.20mH inductance range
- 8 to 17 minimum Q range
- 16" to 30" read distance
- 8.32mV/µT to 56.74mV/µT sensitivity range
- 220pF to 4380pF matching capacitor
- 24Ω to 180Ω maximum DCR
- 880kHz to 7300kHz typical SRF range
- -40°C to +125°C ambient temperature range
- 13.61mm x 3.81mm x 2.26mm in dimension
- AEC-Q200 qualified
- For harsh environments
- Moisture Sensitivity Level (MSL) 1
- RoHS and REACH compliant
- ZXC
- 2.48mH to 14.8mH inductance range
- 55 to 65 minimum Q range
- 31" or 33" read distance
- 9.75mV/µT to 77.0mV/µT sensitivity range
- 110pF to 654pF matching capacitor
- 37Ω to 160Ω maximum DCR
- 815kHz to 1975kHz typical SRF range
- -40°C to +125°C ambient temperature range
- 10mm2 x 2.2mm in dimension
- 4x mounting pads for exceptional board adhesion
- Moisture Sensitivity Level (MSL) 1
- RoHS and REACH compliant
View Results ( 62 ) Page
| N.º de artículo | Hoja de datos | Serie | Inductancia | Resistencia CC máxima | Apantallamiento |
|---|---|---|---|---|---|
| 4308RV-904XJLD | ![]() |
4308RV | 900 uH | 21 Ohms | |
| 4308RV-905XJLD | ![]() |
4308RV | 9 mH | 125 Ohms | |
| 4513TC-725XGLD | ![]() |
4513TC | 7.2 mH | 91 Ohms | Unshielded |
| 4513TC-495XGLD | ![]() |
4513TC | 4.9 mH | 55.8 Ohms | Unshielded |
| ZXC-715XJLC | ![]() |
ZXC | 7.1 mH | 62 Ohms | |
| 4312RV-725XGLD | ![]() |
4312RV | 7.2 mH | 128 Ohms | |
| 4308RV-404XJLD | ![]() |
4308RV | 400 uH | 7.1 Ohms | |
| 4308RV-115XGLD | ![]() |
4308RV | 1.08 mH | 24 Ohms | |
| 4308RV-115XJLD | ![]() |
4308RV | 1.08 mH | 24 Ohms | |
| 4308RV-205XGLD | ![]() |
4308RV | 1.97 mH | 31 Ohms |
Publicado: 2018-02-09
| Actualizado: 2022-08-29