Same Sky CMS Rectangular Micro Speakers
Same Sky CMS Rectangular Micro Speakers offer a spring contact mounting style that creates an easy-in / easy-out mounting mechanism. These rectangular speakers offer input power between 0.7W and 0.94W and resonant frequencies as low as 400Hz. Same Sky CMS Rectangular Micro Speakers are designed with a Mylar cone in a compact package.Features
- Easy-in / easy-out mounting mechanism
- Compact and low profile package
- Mylar cones
- Resonant frequencies as low as 400Hz
- Input power under 1W
- 6Ω to 8Ω impedance rage
Applications
- Mobile electronics
- Consumer goods
- Industrial
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Frecuencia | Nivel de presión de sonido | Impedancia |
|---|---|---|---|---|
| CMS-15116-SP | ![]() |
900 Hz | 89 dBA | 6 Ohms |
| CMS-15118E-SP | ![]() |
850 Hz | 90.5 dBA | 8 Ohms |
| CMS-15118D-L100 | ![]() |
950 Hz | 91 dBA | 8 Ohms |
| CMS-15118D-SP | ![]() |
950 Hz | 91 dBA | 8 Ohms |
| CMS-16098A-SP | ![]() |
850 Hz | 88 dBA | 8 Ohms |
| CMS-18138A-SP | ![]() |
1 kHz | 92 dBA | 8 Ohms |
| CMS-15118C-SP | ![]() |
850 Hz | 88 dBA | 8 Ohms |
| CMS-160916-30-3 | ![]() |
900 Hz | 88 dBA | 6 Ohms |
| CMS-160916A-SP | ![]() |
900 Hz | 88 dBA | 6 Ohms |
Publicado: 2016-11-07
| Actualizado: 2024-09-24