Inicio
Productos MÁS RECIENTES
Nuevo por fabricante
CUI Inc
IEC 62368-1 Certified Power Supplies - CUI Inc
CUI Inc IEC 62368-1 Certified Power Supplies
Enlarge
CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology.
Features
3W to 250W power ratings
High efficiency
IEC 62368-1 certified
Green power technology
Full suite of safety approvals
Configurations for global use
Featured Products
Offers single regulated output and 120W power, meets Level VI and CoC Tier 2 efficiency standards.
Compact units with a universal input voltage range, meets DoE Level VI and CoC Tier 2 standards.
Features a C14 inlet designed to meet the current US DoE Level VI efficiency standards.
Meets US DoE Level VI efficiency standards, EU CoC Tier 2 requirements, & UL/cUL 62368-1 standards.
Compact package, meets Level VI efficiency standards, and provides up to 50W continuous power.
Universal input voltage, up to 65W output power, meets DoE Level VI and CoC Tier 2 standards.
Provides up to 18W continuous power and meets DoE Level VI and CoC Tier 2 standards.
Meets DoE Level VI and CoC Tier 2 standards and offers up to 24W continuous power.
Universal input voltage range, up to 36W continuous power and <0.075W no-load power consumption.
Meet Level IV standards with 5Vdc single regulated outputs and 90VAC - 264VAC input range.
Provides up to 6W continuous power and Level VI efficiency in a compact size.
Features up to 12W continuous power and has medical 60601-1-2 4th edition EMC safety approvals.
Enlarge
Publicado: 2019-02-13
| Actualizado: 2023-09-13