CUI Inc VOF-S25C 20W/25W Open-Frame Power Supplies
CUI Inc VOF-S25C 20W/25W Open-Frame Power Supplies feature <100mW no-load power consumption and are available in six voltage configurations ranging from 5VDC to 48VDC. The modules measure 70.50mm x 27.94mm x 23.00mm with Class II construction in an open-frame, chassis-mount design. These commercial-grade devices offer a universal input voltage range (90VAC to 264VAC). CUI Inc VOF-S25C power supplies provide overvoltage and short circuit protection for a range of consumer, industrial, and information technology equipment (ITE) applications.Features
- Class II construction
- Open frame
- Chassis mount
- Overvoltage and short-circuit protections
- Commercial grade
- CISPR32 EN 55032 Class B compliant
- UL/EN/IEC 62368 certified
- Meets EN/IEC 60335
Applications
- Consumer
- Industrial
- ITE
Specifications
- 70.50mm x 27.94mm x 23.00mm dimensions (2.77" x 1.10" x 0.90")
- 5VDC to 48VDC voltage configuration range
- Universal input voltage range of 90VAC to 264VAC
- <100mW no-load power consumption
Derating Curves
Publicado: 2020-04-23
| Actualizado: 2024-03-18