DFRobot

DFRobot is a robotics and open source hardware provider that is dedicated to creating innovative, user-friendly products that foster a strong community of learning. The company is one of the early evangelists of the Maker Movement and strongly supports greater access to the maker culture.
-
DFRobot FIT1026 RDK X5 Stereo AI Vision Camera ModuleHigh-performance binocular depth camera designed specifically for the RDK X5 development board.2/10/2026 -
DFRobot LoRaWAN Indoor GatewaysComprehensive solution for home automation enthusiasts and IoT developers.2/4/2026 -
DFRobot TFA300-L Lightweight Single-Point LiDAR SensorOffers fast, precise distance measurements up to 290m, with dual-protocol connectivity.2/3/2026 -
DFRobot TF-NOVA Line Laser LiDAR SensorFeatures a wide 14° x 1° detection area and is equipped with interfaces like UART and I2C.2/3/2026 -
DFRobot FireBeetle 2 ESP32-C5 Development KitDevelopment platform includes the FireBeetle 2 ESP32-C5 microcontroller and an IO expansion shield.2/3/2026 -
DFRobot LoRaWAN ESP32-S3 Development BoardSupports LoRa, LoRaWAN, and Meshtastic protocols and is compatible with HomeAssistant ecosystem.2/3/2026 -
DFRobot GNSS-RTK High Precision Positioning KitsAchieve centimeter-level accuracy at EU 868MHz and US 915MHz operating frequencies.2/3/2026 -
DFRobot GNSS-RTK High Precision Positioning KitEngineered to deliver 5cm + 1ppm centimeter-level accuracy over a 15km to 20km operational range.2/2/2026 -
DFRobot FIT1021 12V 60W AC/DC Power AdapterIncludes three interchangeable plugs (US, EU, and UK) and is ideal for power outlets worldwide.2/2/2026 -
DFRobot DFR1254 Arduino UNO Q Development BoardFeatures a Qualcomm QRB2210 MPU with a Linux Debian OS and an STM32U585 real-time MCU.2/2/2026 -
DFRobot FIT1033 Flexible RGB LCD Backlight ModuleVersatile, thin-profile light-emitting panel designed for embedded systems and custom illumination.2/2/2026 -
DFRobot AI Binocular 3D Vision Recognition SensorMulti-modal recognition module engineered for high-security and versatile identity authentication.2/2/2026 -
DFRobot SEN0644 RS485 Waterproof Ambient Light SensorMeasures the intensity of light in different environments with a detection range of 0Lux to 200KLux.1/29/2026 -
DFRobot DFR123x D-Robotics RDK X5 AI Developer KitsAll‑in‑one platforms designed to accelerate intelligent robotics and edge-AI development.1/29/2026 -
DFRobot RDK X5 Metal Heatsink CaseProvides durable protection and superior heat management for the AI board.1/29/2026 -
DFRobot Serial Bus Servo Driver BoardCompact, high-performance controller engineered to manage up to 253 ST/SC series bus servos.1/29/2026 -
DFRobot 2804 3-Phase Brushless DC MotorCompact 12V BLDC motor with high-precision AS5600 encoder, engineered for advanced motion control.1/28/2026 -
DFRobot ST3215 Serial Bus ServosFeatures a 12-bit high-precision magnetic encoder for 360° absolute positioning.1/28/2026 -
DFRobot PWM Magnetic Encoder Brushless ServosOffers a 24V brushless motor, a 12-bit encoder, and an IP65-rated aluminum housing.1/28/2026 -
DFRobot HUSKYLENS 2 Wi-Fi® ModulePlug-and-play USB expansion module with 2.4GHz Wi-Fi® 6 connectivity for the HUSKYLENS 2.1/28/2026 -
DFRobot Gravity LRA Haptic Motor Driver ModuleFeatures a Gravity I2C interface, 44 built-in vibration effects, and auto resonance tracking.1/28/2026 -
DFRobot HUSKYLENS 2 Microscope Camera ModuleProvides approximately 30x magnification with a 6mm focal length lens and a 2MP GC2093 image sensor.1/28/2026 -
DFRobot Gravity PAV3015 Air Velocity SensorOperates on the thermopile principle to measure airflow from 0m/s to 15m/s with ±5% F.S accuracy.1/28/2026 -
DFRobot MBT0046 Maqueen Lite V5 micro:bit Robot KitOffers smooth, frustration‑free learning experiences in coding, robotics, and IoT education.1/28/2026 -
DFRobot FIT0913 PH2.0-3P Male-to-Male Cable (10-Pack)Ideal solution for use with Boson modules and the UNIHIKER development platform.1/28/2026 -