DFRobot DFR1075 Development Board
DFRobot DFR1075 Development Board is a FireBeetle 2 ESP32-C6 IoT board. This versatile IoT controller board supports Wi-Fi® 6, BLUETOOTH® 5, Zigbee, and Matter for smart home projects with low power usage. The DFR1075 features a 160MHz RISC-V 32-bit processor, providing excellent energy efficiency and flexibility for Internet of Things (IoT) projects. This board operates at 3.3V voltage and -10°C to 60°C temperature range. The DFR1075 development board is available in 25.4mm x 60mm dimensions. This board is ideal for indoor air quality monitoring, indoor, ambient light, balcony plant soil monitoring, and an outdoor weather station.
Features
- Equipped with the ESP32-C6 chip, it supports communication protocols including Wi-Fi®, BLE, Zigbee, and Thread
- Supports Wi-Fi 6 protocol for lower latency and lower power consumption
- Solar charging enables deployment without the need for power lines
- Battery level detection allows monitoring of the device battery information
- Ultra-low power consumption version 1.1 deep-sleep current of 36µA
- Onboard GDI interface for easy connection to screens
Applications
- Indoor air quality monitoring
- Indoor ambient light
- Balcony plant soil monitoring
- Outdoor weather station
Specifications
- 5V DC Type-C input voltage
- 5V DC or 5V solar panel VCC input voltage
- 0.5A maximum charging current
- Sleep current (deep sleep mode and battery-powered)
- V1.1 36µA (current version)
FireBeetle 2 ESP32-C6 Supports BLE, Zigbee, Wi-Fi 6, and Thread
Board Overview
Board Dimensions
Publicado: 2025-10-03
| Actualizado: 2026-10-01