Dialight 559 Rectangle Series Snap-in LED Indicators
Dialight 559 Rectangle Series Snap-in LED Indicators are available in a new shape with a variety of LEDs including AlInGaP and InGaN technology. These snap-in LED indicators are available in red, green, yellow, red-orange, and yellow-green colors. The 559 rectangle series snap-in LED indicators operate at the 1.6VDC to 2.3VDC input voltage range. These snap-in LED indicators are ROHS compliant and are suitable for high brightness applications, bicolor, and integral resistors. Typical applications include fan tray assemblies, data-center infrastructure (servers and storage), electronic test and measurement instruments, next-gen wireless infrastructure, communications testing equipment, and handheld devices.Features
- Available in different colors:
- Red, green, yellow, red-orange, and yellow-green
- RoHS compliant
Specifications
- 1.6VDC to 2.3VDC operating voltage range
- 0.216inches x 0.139inches dimension
- 559-8100-007F:
- 20mA forward current
- 2V forward voltage
- 104°C viewing angle
- 125mcd luminous intensity
- 635λm peak wavelength
- -55°C to 100°C operating and storage temperature range
- 559-8120-007F:
- 30mA forward current
- 2.1V forward voltage
- 104°C viewing angle
- 90/40mcd luminous intensity
- 565λm peak wavelength
- -55°C to 100°C operating and storage temperature range
- 559-8200-007F:
- 30mA forward current
- 2.1V forward voltage
- 104°C viewing angle
- 120mcd luminous intensity
- 585λm peak wavelength
- -55°C to 100°C operating and storage temperature range
- 559-8300-007F:
- 20mA forward current
- 2.1V forward voltage
- 140°C viewing angle
- 140mcd luminous intensity
- 630/585λm peak wavelength
- -55°C to 100°C operating and storage temperature range
- 559-8320-007F:
- 20mA forward current
- 2.1V forward voltage
- 120°C viewing angle
- 30/50mcd luminous intensity
- 570/591λm peak wavelength
- -30°C to 85°C operating temperature range
- -40°C to 100°C storage temperature range
Applications
- Fan tray assemblies
- Data-center infrastructure (servers and storage)
- Electronic test and measurement instruments
- Next-gen wireless infrastructure
- Communications testing equipment
- Handheld devices
Mechanical Dimension
Additional Resources
View Results ( 270 ) Page
| N.º de artículo | Nombre Mfr | Hoja de datos | Color de iluminación | Estilo de terminación | Color/Estilo de lentes | If - Corriente directa | Vf - Tensión directa | Longitud de onda/Color de temperatura | Longitud del conductor | Color de lentes | Intensidad luminosa | Ángulo de visualización | Transparencia de la lente |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 559-6001-007F | Dialight | ![]() |
Blue | Wire | 20 mA | 3.6 V | 470 nm | 355 mm | Colorless | 1500 mcd | 30 deg | Diffused | |
| 559-6201-007F | Dialight | ![]() |
Green | Wire | Non-Tinted, Non-Diffused | 20 mA | 3.2 V | 525 nm | 14 in | Clear | 5000 mcd | 30 deg | Diffused |
| 559-6201-023F | Dialight | ![]() |
Green | Wire | Non-Tinted, Non-Diffused | 20 mA | 3.2 V | 525 nm | 6 in | Clear | 5000 mcd | 30 deg | Diffused |
| 559-6001-001F | Dialight | ![]() |
Blue | Straight Lead | 20 mA | 3.6 V | 470 nm | Colorless | 1500 mcd | 30 deg | Diffused | ||
| 559-0302-001F | Dialight | ![]() |
Yellow | Straight Lead | Yellow, Diffused | 10 mA | 5 V | 583 nm | Yellow | 8 mcd | 60 deg | Diffused | |
| 559-1201-007F | Dialight | ![]() |
Yellow | Wire | Yellow, Diffused | 2 mA | 1.9 V | 583 nm | 355 mm | Yellow | 1.8 mcd | 50 deg | Diffused |
| 559-5601-027F | Dialight | ![]() |
Green | Wire | Non-Tinted, Non-Diffused | 20 mA | 2.3 V | 565 nm | 355 mm | Green | 120 mcd | 24 deg | Clear |
| 559-2501-001F | Dialight | ![]() |
Orange | Straight Lead | Orange, Diffused | 10 mA | 1.9 V | 600 nm | Orange | 7 mcd | 60 deg | Diffused | |
| 559-3501-003F | Dialight | ![]() |
Red, Green | Wire | Non-Tinted, Diffused | 10 mA | 2.1 V, 2.3 V | 635 nm, 565 nm | 152.4 mm | Colorless | 5 mcd, 8 mcd | 65 deg | Diffused |
| 559-6001-027F | Dialight | ![]() |
Blue | Wire | 20 mA | 3.6 V | 470 nm | 355 mm | Colorless | 1500 mcd | 30 deg | Diffused |
Publicado: 2021-03-09
| Actualizado: 2022-03-11