Dielectric Laboratories / Knowles PDR Resistive Dividers
Dielectric Laboratories / Knowles PDR Resistive Dividers are ideal for applications where small size and broadband performance are crucial for success. The splitters provide low excessive losses from DC to 40GHz or DC to 20GHz (PDR06390) with a 20dB return loss on all ports. Flip-chip solder surface mount and epoxy mount options are available. These components can be utilized in optical and test/measurement markets.Features
- Small size
- Excellent repeatability
- Frequency stable over temperature
- Flip-chip solder surface mount or epoxy mount options
- MSL1 moisture sensitivity level
Applications
- Optical markets
- Test and measurement markets
Specifications
- 50Ω characteristic impedance
- 0.25dB to 0.5dB typical excess insertion loss at +25°C
- 20dB typical return loss at +25°C
- -55°C to +125°C operating and storage temperature range
Dimensions (in)
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Pérdida por inserción | Tipo |
|---|---|---|---|
| PDR06390-T | ![]() |
0.25 dB | Flip Chip Resistive Divider |
| PDR06380-T | ![]() |
0.5 dB | Flip Chip Resistive Divider |
| PDR06120-T | ![]() |
0.5 dB | Wirebond Resistive Divider |
| PDR06120 | ![]() |
0.5 dB | Wirebond Resistive Divider |
| PDR05848 | ![]() |
0.85 dB | Low Pass |
| PDR05848-T | ![]() |
0.5 dB | Flip Chip Resistive Divider |
| PDR06390 | ![]() |
1 dB | Flip Chip Resistive Divider |
Publicado: 2020-03-25
| Actualizado: 2024-04-18