Digi XBee® Tools
DIGI XBee® Tools provides a complete array of lifecycle management solutions for Internet of Things (IoT) applications. Development tools include coding support and MicroPython libraries. Users can use building tools to program up to six DIGI XBee devices at once or connect multiple DIGI XBee Multi Programmer devices to a PC to scale up production. Deploy tools simplify and expedite site survey, provisioning, testing, and debugging tasks and connect DIGI XBee networks in the field. Users can manage networks securely, perform mass firmware updates, and receive automatic alerts with digital rights management (DRM).Develop
DIGI XBee XBIB-C Development Boards utilize USB Direct Mode for use with XBee3® Cellular Modules. The XBIB-C Boards feature a temperature and humidity sensor with MicroPython control. Additionally, the boards include a Grove adapter for Grove connector products. The boards are powered by USB-C™ or a battery and offer current monitoring pins for testing power consumption.
Build
DIGI XBee Multiprogrammer is a combination of hardware and software that allows multiple DIGI Radio frequency (RF) devices to be programmed. The device provides a fast and easy way to prepare devices for distribution or large network deployment. The XBee Multiprogrammer board is an enclosed hardware component that allows users to program up to six RF devices because of its six external XBee sockets. The XBee Multiprogrammer application communicates with the boards and allows programming sessions to be set up and executed.
Deploy
DIGI XBee3 USB Adapter is an easy-to-use USB-to-Digi XBee Wireless Personal Area Network (WPAN) adapter. The adapter provides local connectivity to wireless networks. The DIGI XBee3 USB Adapter plugs into the USB port of a laptop or PC for instant access to a DIGI XBee network and its devices. This USB-powered wireless adapter enables local network configuration, diagnostics, and device monitoring.
DIGI XBee3 Zigbee RF Modules provide a small smart IoT End-node for applications that need to acquire and process data at the end device and send only actionable data upstream in the network. DIGI XBee3 modules are fully integrated, certified, and ready to connect to wireless mesh networks. The XBee3 micro form factor is 1/3 the size of the current DIGI XBee SMT and is ideal for providing RF connectivity for short range and LPWAN applications. The XBee3 can be used for applications requiring small, efficient designs and control logic at the endpoint to eliminate separate microcontrollers.
Manage
DIGI Remote Manager® (DRM) is a comprehensive IoT device monitoring application for secure asset monitoring and control. With its sophisticated remote device monitoring and management tools, DRM provides a single point of network command and control. Network managers can easily configure, control, maintain, and protect all their IoT devices and monitor the health of the network from a central, secure application.