Diodes Incorporated AP22908CN4-EVM Evaluation Module
Diodes Incorporated AP22908CN4-EVM Evaluation Module evaluates the AP22908 slew-rate-controlled load switch. The AP22908 is a single P-channel MOSFET power switch for high-side load switching applications. The MOSFET has a typical low RDS(ON) of 28 mω at 3.6V, which enables higher load-current handling with a low forward voltage drop.
Features
- 1.08V to 3.6V wide input voltage range
- Low on-resistance
- 69mΩ typical at 1.2V
- 41mΩ typical at 1.8V
- 33mΩ typical at 2.5V
- 28mΩ typical at 3.6V
- High DC capability up to 1.5A
- Quick discharging by output discharge resistance
- 0.05µA ultra-low quiescent current
- Active-high control pin, minimum 0.9V VIH of ON
- ESD protection
- 2kV human body model
- 1kV charged-device model
- Totally lead-free and fully RoHS-compliant
- Halogen and antimony-free "green" device
Applications
- Mobile devices and smartphones
- Portable media devices
- Wearable devices
- Advanced notebooks, UMPC, and MID
- Portable medical devices
- GPS and navigation equipment
- Portable instrumentation
Publicado: 2020-06-16
| Actualizado: 2026-11-16