- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- Eaton
- PowerStor Supercapacitors - Eaton Electronics
Eaton Electronics PowerStor® Supercapacitors
Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.Videos
Resources
Coin Cell Supercapacitors
Eaton Electronics KR Coin Cell Super Caps
Ranges from a few micro-amps for several days to several amps for milliseconds.
Eaton Electronics KW Coin Cell Supercapacitors
Smallest available package size and lowest ESR in a full -40°C to +85°C operating temperature range.
Large Cell Supercapacitors
Eaton Electronics XB & XV Supercapacitors
Offer large capacitance, ultra-low ESR, and long cycle life.
Eaton Electronics XL60 Supercapacitors
High energy for backup applications and high power for cycling applications and engine starting.
Eaton Electronics 3.0V XT Supercapacitors
Unique, ultra-high capacitance devices for high energy density.
Module Supercapacitors
Eaton Electronics XLM62 SuperCapacitor Module
Features low ESR (6.7mΩ), high efficiency (>98%), and an operating life of up to 20 years.
Eaton Electronics Supercapacitor Modules
Constructed by combining multiple supercapacitor cells to boost the overall energy and power output.
Eaton Electronics XTM-18 Supercapacitor
Provides millions of charge/discharge cycles & up to 20yrs of operating life with EDLC construction.
Eaton Electronics 16V XVM Supercapacitor Modules
Higher voltage, power or discharge time through series or parallel connection of multiple modules.
Small Cylindrical Cell Supercapacitors
Eaton Electronics HB 2.5V Supercapacitors
High-reliability, high-power, ultra-high capacitance energy storage devices.
Eaton Electronics PowerStor® Supercapacitors
High capacitance in small sizes, low ESR values, industrial temp ranges, 20 year operating life.
Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors
Offers high reliability, high power, low ESR, and ultra-high capacitance energy storage.
Eaton Electronics HV 2.7V Supercapacitors
High-reliability, high-power, ultra-high capacitance energy storage devices.
Eaton Electronics PowerStor M & PM Series Supercapacitors
Electrochemical double-layer capacitor (EDLC) construction combined with high-performance materials.
Eaton Electronics P Series Supercapacitors
Ultra-high capacitance using EDLC construction and high-performance materials.
Eaton Electronics PHB Supercapacitors
Low ESR for high power density, 1.5F to 5F capacitance, -25°C to +85°C operating temperature.
PowerStor / Eaton PHV Supercapacitors
Offers ultra-high capacitance and ultra-low ESR for high power density.
Eaton Electronics TV Supercapacitors
Drop-in replacement for HB or HV products, higher power at a reduced size, double operating life.
PowerStor / Eaton HB / HV Supercapacitors
Large capacitance for high energy density and ultra-low ESR for high power density.
Eaton Electronics PTV Supercapacitors
High-reliability, high-power, ultra-high capacitance energy storage devices with EDLC construction.
High-Power Supercapacitors
Eaton Electronics High-Power Supercapacitors
High-reliability, high-power, and ultra-high capacitance energy storage devices.
- Eaton Electronics