ECS 1633 Subminiature SMD Clock Oscillators
ECS 1633 Subminiature SMD Clock Oscillators feature +3.3V input voltage, a frequency range of 1.5MHz to 80MHz, and an operating temperature range of -40°C to +85°C. The CMOS components offer a 50PPM frequency stability, a 15pF output load, a 150ns disable delay, and a 10ms startup time. The subminiature oscillators are ideal for high-density applications.Specifications
- 1.50MHz to 80.00MHz frequency range
- Operating temperature range
- -10°C to +70°C standard
- -40°C to +85°C extended (N option)
- -55°C to +100°C storage temperature range
- +3.135VDC to +3.465VDC input voltage range
- 10.0µA stand-by current
- 5ns rise and fall times
- 15pF output load
- 150ns disable delay
- 10ms start-up time
- ±5ppm aging
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Descripción | Frecuencia |
|---|---|---|---|
| ECS-1633-060-BN-TR | ![]() |
OSC 6MHz 3.3Volt 50ppm -40 to 85C | 6 MHz |
| ECS-1633-240-BN-TR | ![]() |
OSC 24MHz 3.3Volt 50ppm -40 to 85C | 24 MHz |
| ECS-1633-300-BN-TR | ![]() |
OSC 30MHz 3.3Volt 50ppm -40 to 85C | 30 MHz |
| ECS-1633-160-BN-TR | ![]() |
OSC 16MHz 3.3V -40C +85C | 16 MHz |
| ECS-1633-250-BN-TR | ![]() |
OSC 25MHz 3.3V -40C +85C | 25 MHz |
| ECS-1633-120-BN-TR | ![]() |
OSC 12MHz 3.3Volt 50ppm -40 to 85C | 12 MHz |
| ECS-1633-260-BN-TR | ![]() |
OSC 26MHz 3.3Volt 50ppm -40 to 85C | 26 MHz |
| ECS-1633-270-BN-TR | ![]() |
OSC 27MHz 3.3Volt 50ppm -40 to 85C | 27 MHz |
| ECS-1633-480-BN-TR | ![]() |
OSC 48MHz 3.3Volt 50ppm -40 to 85C | 48 MHz |
| ECS-1633-192-BN-TR | ![]() |
OSC 19MHz 3.3Volt 50ppm -40 to 85C | 19.2 MHz |
Publicado: 2013-04-16
| Actualizado: 2022-03-11