ECS ECX-34R SMD Tuning Fork Crystals

ECS ECX-34R SMD Tuning Fork Crystals feature an ultra-miniature size with a low equivalent series resistance (ESR) of 50KΩ, ideal for low-power real-time clock (RTC) applications. These crystals offer a low-profile 3.2mm x 1.5mm footprint, 32.768KHz frequency, and ±20ppm frequency tolerance within an extended -40°C to +85°C operating temperature range. ECS ECX-34R SMD Tuning Fork Crystals are RoHS compliant and are suitable for mobile devices and wireless applications.

Features

  • Ultraminiature, compact SMD design
  • 3.2mm x 1.5mm footprint
  • Low ESR
  • Extended temperature range
  • RoHS compliant

Applications

  • Mobile devices
  • Low-power RTC
  • Wireless

Specifications

  • 32.768KHz frequency rating
  • ±20ppm frequency tolerance
  • -0.04ppm/°C2 temperature coefficient
  • 12.5pF load capacitance
  • 1.3pF shunt capacitance
  • 0.5μW drive level
  • 50KΩ ESR
  • 500MΩ insulation resistance
  • +25°C turnover temperature
  • -40°C to +85°C operating temperature range
  • -55°C to +125°C storage temperature range

Dimensions (mm)

Chart - ECS ECX-34R SMD Tuning Fork Crystals
Publicado: 2024-03-05 | Actualizado: 2025-01-14