Carling Technologies K-Series Hydraulic-Magnetic Circuit Breakers

Carling Technologies K-Series Hydraulic-Magnetic Circuit Breakers feature rating options of 65VDC/80VDC or 250VAC, making the series ideal for a variety of applications, including datacom/telecom and 5G devices. Carling K-Series low-profile circuit breakers can be configured with PCBA, push-on tab, or screw terminals. These hydraulic-magnetic circuit breakers are available with instantaneous, short, and medium time-delay options. The K-Series is available with current ratings of 1A to 30A.

Features

  • Single pole
  • 250VAC/80VDC maximum voltage
  • 1000A maximum interrupting capacitor
  • 30A maximum current
  • -40°C to +85°C operating temperature range

Applications

  • Datacom/telecom
  • 5G devices
  • Power supplies
  • Medical equipment

Videos

Publicado: 2023-06-08 | Actualizado: 2023-06-14