Omron Electronics D2EW-R Sealed Switches with Integrated Resistors

Omron Electronics D2EW-R Sealed Ultra-Subminiature Basic Switches with integrated resistors detect four different states in a circuit: OFF, ON, short-circuit, and disconnected. The ON/OFF state indicates if the circuit is closed or open. The short-circuit state indicates a direct connection between two points in the circuit. The disconnection state suggests a break in the circuit or a faulty connection. Monitoring these states allows engineers to quickly identify and troubleshoot any device circuitry issues.

These Omron switches with integrated resistors are based on the D2EW, which provides a leading small size and lever-less multi-angle operation. The D2EW-R is IP67-rated against water and dust and designed for security applications, including smart meter covers, anti-theft device covers, safety boxes, and automatic locking systems. These switches also provide failure diagnosis in factory automation devices, including detecting irregular conditions like wire disconnection and switch failure, with remote detection capabilities.

Features

  • Detects four different states in a circuit
    • OFF
    • ON
    • Short-circuit
    • Disconnected
  • Multi-angle operation increases flexibility in a user's unit design
  • Ultra-small size - same outline size as the D2GW series (8.3mm x 7.0mm x 5.3mm) 
  • Sliding contact structure delivers high contact reliability and quiet operation
  • IP67 protection rating for applications subject to water spray or dust

Applications

  • Security
    • Smart meter covers
    • Anti-theft device covers
    • Safety boxes
    • Automatic locking systems
  • Factory automation
    • Failure diagnosis
    • Remote monitoring

Specifications

  • Resistors
    • 5VDC to 18VDC voltage rating
    • R1
      • Resistance value
        • 5110Ω (resistor 1)
        • 1620Ω (resistor 2)
      • Output resistance
        • 6730Ω ±4% (FP-OP)
        • 1620Ω ±4% (OP-TTP)
    • R5
      • Resistance value
        • 3920Ω (resistor 1)
        • 511Ω (resistor 2)
      • Output resistance
        • 3920Ω ±4% (FP-OP)
        • 452Ω ±4% (OP-TTP)
  • Switch
    • 30mm/s to 500mm/s permissible operating speed (pin plunger models)
    • 30 operations/minute electrical and mechanical permissible operating frequency
    • 10Hz to 55Hz frequency range
    • 300m/s to 1000m/s maximum shock resistance
    • 300,000 operations (at 30 operations/minute) durability
    • -40°C to +85°C operating temperature range

Built-In Chip Resistors

Block Diagram - Omron Electronics D2EW-R Sealed Switches with Integrated Resistors

Allowable Operating Angles

Mechanical Drawing - Omron Electronics D2EW-R Sealed Switches with Integrated Resistors

Resistors Circuit Diagram

Application Circuit Diagram - Omron Electronics D2EW-R Sealed Switches with Integrated Resistors

Videos

Publicado: 2025-06-09 | Actualizado: 2025-11-18