Advantech EAI-3300 Hailo-8™ PCIe AI Card
Advantech EAI-3300 Hailo-8™ PCIe Artificial Intelligence (AI) Card is equipped with dual Hailo-8 VPUs, providing 52 TOPS of AI processing power while consuming up to 15W. The low-profile design of this Advantech AI card ensures easy integration into various chassis configurations. The card's optimized cooling solution allows reliable operation in temperatures ranging from -40°C to 70°C. The EAI-3300 module is compatible with Advantech systems and boards, making it ideal for demanding AI applications such as medical imaging analysis, traffic monitoring, and defect inspection.Features
- 52 TOPS delivered by 2x Hailo-8 VPU
- PCIe x16, HHHL design with single-slot bracket
- -40°C to 70°C operating temperature range
- Optimized cooler design with smart fan
- Rich AI development toolkits for runtime SDK integration, model build, model convert, and pre-trained AI application
Applications
- Medical imaging analysis
- Traffic monitoring
- Defect inspection
Specifications
- 2x Hailo-8 VPU processors
- PCI Express Gen3.0 x16 signal interface (platform requires Bifurcation x8x8)
- 15W maximum power consumption depending on AI model
- PCIe x16 form factor
- 145mm x 68.9mm x 18.42mm (L x H x W)
- 12VDC ±8% input voltage
Block Diagram
Dimensions Drawing
Hailo AI Software Suite
Publicado: 2025-02-14
| Actualizado: 2025-03-27